DRS1-12-S12-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS1-5-S3-S

DigiKey Part Number
102-DRS1-5-S3-S-ND
Manufacturer
Manufacturer Product Number
DRS1-5-S3-S
Description
DC-DC ISOLATED, 1W, 4.5~5.5 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
74%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,10000 Kč143,10 Kč
5137,77000 Kč688,85 Kč
10135,56200 Kč1 355,62 Kč
41131,12220 Kč5 376,01 Kč
82128,99354 Kč10 577,47 Kč
123127,76415 Kč15 714,99 Kč
287125,22676 Kč35 940,08 Kč
533123,40270 Kč65 773,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,10000 Kč
Unit Price with VAT:173,15100 Kč