
PDQ2-D5-S3-S | |
|---|---|
DigiKey Part Number | 102-3955-ND |
Manufacturer | |
Manufacturer Product Number | PDQ2-D5-S3-S |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ2-D5-S3-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,37000 Kč | 300,37 Kč |
| 5 | 289,16200 Kč | 1 445,81 Kč |
| 14 | 282,21643 Kč | 3 951,03 Kč |
| 28 | 277,64143 Kč | 7 773,96 Kč |
| 56 | 273,13339 Kč | 15 295,47 Kč |
| 112 | 268,68839 Kč | 30 093,10 Kč |
| 252 | 263,57472 Kč | 66 420,83 Kč |
| 504 | 259,27482 Kč | 130 674,51 Kč |
| Unit Price without VAT: | 300,37000 Kč |
|---|---|
| Unit Price with VAT: | 363,44770 Kč |






