
DQD6-24-S5 | |
|---|---|
DigiKey Part Number | 102-DQD6-24-S5-ND |
Manufacturer | |
Manufacturer Product Number | DQD6-24-S5 |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD6-24-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,53000 Kč | 339,53 Kč |
| 5 | 326,90600 Kč | 1 634,53 Kč |
| 10 | 321,63600 Kč | 3 216,36 Kč |
| 30 | 313,39433 Kč | 9 401,83 Kč |
| 50 | 309,63380 Kč | 15 481,69 Kč |
| 100 | 304,59710 Kč | 30 459,71 Kč |
| 250 | 298,05312 Kč | 74 513,28 Kč |
| 500 | 293,19016 Kč | 146 595,08 Kč |
| Unit Price without VAT: | 339,53000 Kč |
|---|---|
| Unit Price with VAT: | 410,83130 Kč |



