
DQD6-24-S5-T | |
|---|---|
DigiKey Part Number | 179-DQD6-24-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD6-24-S5-T |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 1.2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,72000 Kč | 490,72 Kč |
| 5 | 472,45600 Kč | 2 362,28 Kč |
| 10 | 464,81200 Kč | 4 648,12 Kč |
| 36 | 450,96111 Kč | 16 234,60 Kč |
| 72 | 443,62361 Kč | 31 940,90 Kč |
| 108 | 439,38315 Kč | 47 453,38 Kč |
| 252 | 430,64397 Kč | 108 522,28 Kč |
| Unit Price without VAT: | 490,72000 Kč |
|---|---|
| Unit Price with VAT: | 593,77120 Kč |










