Enclosed DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTJ1524D05

DigiKey Part Number
1470-DTJ1524D05-ND
Manufacturer
Manufacturer Product Number
DTJ1524D05
Description
DC/DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DTJ1524D05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A, 1.5A
Power (Watts)
15W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm)
Approval Agency
CB, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1842,44000 Kč842,44 Kč
5817,24200 Kč4 086,21 Kč
10791,83500 Kč7 918,35 Kč
25758,23760 Kč18 955,94 Kč
100707,63680 Kč70 763,68 Kč
Manufacturers Standard Package
Unit Price without VAT:842,44000 Kč
Unit Price with VAT:1 019,35240 Kč