
STH0548S05 | |
|---|---|
DigiKey Part Number | 1470-4886-ND |
Manufacturer | |
Manufacturer Product Number | STH0548S05 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | STH0548S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.46" W x 0.20" H (19.5mm x 11.8mm x 5.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 5 | 204,73000 Kč | 1 023,65 Kč |
| 10 | 198,43100 Kč | 1 984,31 Kč |
| 25 | 190,03200 Kč | 4 750,80 Kč |
| 100 | 177,22310 Kč | 17 722,31 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |











