
DQD6-24-S5-DIN | |
|---|---|
DigiKey Part Number | 179-DQD6-24-S5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD6-24-S5-DIN |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 1.2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 0.88" L x 1.24" W x 2.99" H (22.4mm x 31.5mm x 76.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 480,13722 Kč | 17 284,94 Kč |
| Unit Price without VAT: | 480,13722 Kč |
|---|---|
| Unit Price with VAT: | 580,96604 Kč |



