
DQC30-24-S5-T | |
|---|---|
DigiKey Part Number | 102-DQC30-24-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-24-S5-T |
Description | DC-DC, ISOLATED, 3 W, 10~36 VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 6A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,62000 Kč | 1 621,62 Kč |
| 5 | 1 561,16600 Kč | 7 805,83 Kč |
| 15 | 1 521,14533 Kč | 22 817,18 Kč |
| 30 | 1 496,37867 Kč | 44 891,36 Kč |
| 60 | 1 471,99017 Kč | 88 319,41 Kč |
| 105 | 1 452,57114 Kč | 152 519,97 Kč |
| Unit Price without VAT: | 1 621,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,16020 Kč |






