STMGFS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFS302405

DigiKey Part Number
1776-2677-ND
Manufacturer
Manufacturer Product Number
STMGFS302405
Description
DC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 5V 6A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 905,95000 Kč1 905,95 Kč
51 835,04000 Kč9 175,20 Kč
101 805,21100 Kč18 052,11 Kč
251 766,47560 Kč44 161,89 Kč
501 737,68020 Kč86 884,01 Kč
1001 709,33270 Kč170 933,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 905,95000 Kč
Unit Price with VAT:2 306,19950 Kč