
745C101102JP | |
|---|---|
DigiKey Part Number | 60-745C101102JPTR-ND - Tape & Reel (TR) 60-745C101102JPCT-ND - Cut Tape (CT) 60-745C101102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101102JP |
Description | RES ARRAY 8 RES 1K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101102JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 5,89620 Kč | 294,81 Kč |
| 100 | 5,26840 Kč | 526,84 Kč |
| 250 | 4,58260 Kč | 1 145,65 Kč |
| 500 | 4,15340 Kč | 2 076,70 Kč |
| 1 000 | 3,78783 Kč | 3 787,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,21354 Kč | 12 854,16 Kč |
| 8 000 | 2,98943 Kč | 23 915,44 Kč |
| 12 000 | 2,87433 Kč | 34 491,96 Kč |
| 20 000 | 2,74413 Kč | 54 882,60 Kč |
| 28 000 | 2,66657 Kč | 74 663,96 Kč |
| 40 000 | 2,59078 Kč | 103 631,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











