


MURS4100C | |
|---|---|
DigiKey Part Number | 31-MURS4100CTR-ND - Tape & Reel (TR) 31-MURS4100CCT-ND - Cut Tape (CT) 31-MURS4100CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS4100C |
Description | DIODE STANDARD 1000V 4A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 100 | 8,12620 Kč | 812,62 Kč |
| 500 | 6,23262 Kč | 3 116,31 Kč |
| 1 000 | 5,62221 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84613 Kč | 14 538,39 Kč |
| 6 000 | 4,45525 Kč | 26 731,50 Kč |
| 9 000 | 4,25611 Kč | 38 304,99 Kč |
| 15 000 | 4,03234 Kč | 60 485,10 Kč |
| 21 000 | 3,89987 Kč | 81 897,27 Kč |
| 30 000 | 3,77111 Kč | 113 133,30 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











