
742C083220JP | |
|---|---|
DigiKey Part Number | 60-742C083220JPTR-ND - Tape & Reel (TR) 60-742C083220JPCT-ND - Cut Tape (CT) 60-742C083220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083220JP |
Description | RES ARRAY 4 RES 22 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083220JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-220J4LF | Bourns Inc. | 89 518 | CAT16-220J4LFCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,62940 Kč | 81,47 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 250 | 1,23552 Kč | 308,88 Kč |
| 500 | 1,10618 Kč | 553,09 Kč |
| 1 000 | 0,99573 Kč | 995,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79918 Kč | 3 995,90 Kč |
| 10 000 | 0,73487 Kč | 7 348,70 Kč |
| 15 000 | 0,70182 Kč | 10 527,30 Kč |
| 25 000 | 0,66444 Kč | 16 611,00 Kč |
| 35 000 | 0,64215 Kč | 22 475,25 Kč |
| 50 000 | 0,62039 Kč | 31 019,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











