TFA202VI327KR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 15,14971 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 15,73856 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 22,24591 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 13 243
Unit Price: 22,89000 Kč
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 5 975
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: 14,49000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA202VI327KR

DigiKey Part Number
TFA202VI327KR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA202VI327KR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,14971 Kč45 449,13 Kč
Manufacturers Standard Package
Unit Price without VAT:15,14971 Kč
Unit Price with VAT:18,33115 Kč