
Q 0,032768-JTX210-7-20-T3-HMR-90K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-7-20-T3-HMR-90K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-7-20-T3-HMR-90K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-7-20-T3-HMR-90K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-7-20-T3-HMR-90K-LF |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Tolerance ±20ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,55040 Kč | 427,52 Kč |
| 100 | 8,19550 Kč | 819,55 Kč |
| 250 | 7,74996 Kč | 1 937,49 Kč |
| 500 | 7,42952 Kč | 3 714,76 Kč |
| 1 000 | 7,12231 Kč | 7 122,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66106 Kč | 19 983,18 Kč |
| 6 000 | 6,38567 Kč | 38 314,02 Kč |
| 9 000 | 6,22994 Kč | 56 069,46 Kč |
| 15 000 | 6,03929 Kč | 90 589,35 Kč |
| 21 000 | 5,91697 Kč | 124 256,37 Kč |
| 30 000 | 5,79002 Kč | 173 700,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

