
TF202P32K7680R | |
|---|---|
DigiKey Part Number | 110-TF202P32K7680RTR-ND - Tape & Reel (TR) 110-TF202P32K7680RCT-ND - Cut Tape (CT) 110-TF202P32K7680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF202P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,20160 Kč | 430,04 Kč |
| 50 | 16,49180 Kč | 824,59 Kč |
| 100 | 15,80940 Kč | 1 580,94 Kč |
| 250 | 14,94972 Kč | 3 737,43 Kč |
| 500 | 14,33156 Kč | 7 165,78 Kč |
| 1 000 | 13,73899 Kč | 13 738,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,85001 Kč | 38 550,03 Kč |
| 6 000 | 12,31953 Kč | 73 917,18 Kč |
| 9 000 | 12,01958 Kč | 108 176,22 Kč |
| 15 000 | 11,65228 Kč | 174 784,20 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |







