TF202J32K7680R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 13,92769 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 13,92769 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 12,88183 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,18717 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,18717 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 15,18722 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 15,18722 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 37,03335 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 37,03335 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 17,17224 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 17,17224 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: 16,93030 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 19 744
Unit Price: 17,26000 Kč
Datasheet
TF20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF202J32K7680R

DigiKey Part Number
TF202J32K7680R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF202J32K7680R
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,88183 Kč38 645,49 Kč
Manufacturers Standard Package
Unit Price without VAT:12,88183 Kč
Unit Price with VAT:15,58701 Kč