
SA324270F35HLR | |
---|---|
DigiKey Part Number | 110-SA324270F35HLRTR-ND - Tape & Reel (TR) 110-SA324270F35HLRCT-ND - Cut Tape (CT) 110-SA324270F35HLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA324270F35HLR |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA324270F35HLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 8,47800 Kč | 84,78 Kč |
25 | 8,01520 Kč | 200,38 Kč |
50 | 7,68220 Kč | 384,11 Kč |
100 | 7,36550 Kč | 736,55 Kč |
250 | 6,96472 Kč | 1 741,18 Kč |
500 | 6,67684 Kč | 3 338,42 Kč |
1 000 | 6,40043 Kč | 6 400,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,13217 Kč | 24 396,51 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |