
SA324120F35HLR | |
|---|---|
DigiKey Part Number | 110-SA324120F35HLRTR-ND - Tape & Reel (TR) 110-SA324120F35HLRCT-ND - Cut Tape (CT) 110-SA324120F35HLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA324120F35HLR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 50 | 9,21820 Kč | 460,91 Kč |
| 100 | 8,83600 Kč | 883,60 Kč |
| 250 | 8,35552 Kč | 2 088,88 Kč |
| 500 | 8,00990 Kč | 4 004,95 Kč |
| 1 000 | 7,67855 Kč | 7 678,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,18125 Kč | 21 543,75 Kč |
| 6 000 | 6,88441 Kč | 41 306,46 Kč |
| 9 000 | 6,71658 Kč | 60 449,22 Kč |
| 15 000 | 6,51105 Kč | 97 665,75 Kč |
| 21 000 | 6,37917 Kč | 133 962,57 Kč |
| 30 000 | 6,24236 Kč | 187 270,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






