Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633V10005I3T | |
|---|---|
DigiKey Part Number | 633V10005I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633V10005I3T |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L10005I3T | CTS-Frequency Controls | 0 | 633L10005I3T-ND | 66,20641 Kč | Parametric Equivalent |
| AX3DAF1-100.0000T | Abracon LLC | 186 | 535-AX3DAF1-100.0000TCT-ND | 106,78000 Kč | Direct |
| CL3225-100.000-3.3-25-X-T-TR | Raltron Electronics | 95 | 2151-CL3225-100.000-3.3-25-X-T-TRCT-ND | 107,20000 Kč | Direct |
| NX33A0010Q | Diodes Incorporated | 815 | NX33A0010QDICT-ND | 104,28000 Kč | Direct |
| SG3225VEN 100.000000M-CDGA3 | EPSON | 0 | 114-SG3225VEN100.000000M-CDGA3TR-ND | 341,22516 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,20641 Kč | 66 206,41 Kč |
| Unit Price without VAT: | 66,20641 Kč |
|---|---|
| Unit Price with VAT: | 80,10976 Kč |








