
SIT9121AI-2B2-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B2-33E100.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,06000 Kč | 216,06 Kč |
| 10 | 187,84500 Kč | 1 878,45 Kč |
| 25 | 177,66400 Kč | 4 441,60 Kč |
| 50 | 170,32680 Kč | 8 516,34 Kč |
| 100 | 163,30070 Kč | 16 330,07 Kč |
| 250 | 154,46416 Kč | 38 616,04 Kč |
| 500 | 148,10742 Kč | 74 053,71 Kč |
| 1 000 | 142,02158 Kč | 142 021,58 Kč |
| Unit Price without VAT: | 216,06000 Kč |
|---|---|
| Unit Price with VAT: | 261,43260 Kč |







