633P15625I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 136,10821 Kč
Datasheet

Direct


Abracon LLC
In Stock: 497
Unit Price: 106,78000 Kč
Datasheet

Direct


Abracon LLC
In Stock: 15
Unit Price: 96,77000 Kč
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: 80,93390 Kč
Datasheet

Direct


EPSON
In Stock: 65
Unit Price: 419,40000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 280,30000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 266,53000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 162,03514 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 124,64394 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 127,36452 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 539,32000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 186,34306 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 143,34089 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 250
Unit Price: 178,94000 Kč
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633P15625I3T

DigiKey Part Number
633P15625I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
633P15625I3T
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633E15625I3TCTS-Frequency Controls0633E15625I3T-ND136,10821 KčParametric Equivalent
AX3PAF1-156.2500TAbracon LLC497535-AX3PAF1-156.2500TCT-ND106,78000 KčDirect
AX3PAF1-156.2500T3Abracon LLC15535-AX3PAF1-156.2500T3CT-ND96,77000 KčDirect
CP3225-156.250-3.3-25-X-T-TRRaltron Electronics02151-CP3225-156.250-3.3-25-X-T-TR-ND80,93390 KčDirect
SG3225EEN 156.250000M-CDGA3EPSON65114-SG3225EEN156.250000M-CDGA3CT-ND419,40000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,20641 Kč66 206,41 Kč
Manufacturers Standard Package
Unit Price without VAT:66,20641 Kč
Unit Price with VAT:80,10976 Kč