
SIT9120AI-1B2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,53000 Kč | 266,53 Kč |
| 10 | 231,60000 Kč | 2 316,00 Kč |
| 25 | 219,04960 Kč | 5 476,24 Kč |
| 50 | 210,01080 Kč | 10 500,54 Kč |
| 100 | 201,35150 Kč | 20 135,15 Kč |
| 250 | 190,46328 Kč | 47 615,82 Kč |
| 500 | 182,63286 Kč | 91 316,43 Kč |
| 1 000 | 175,26587 Kč | 175 265,87 Kč |
| Unit Price without VAT: | 266,53000 Kč |
|---|---|
| Unit Price with VAT: | 322,50130 Kč |

