
SG3225EEN 156.250000M-CDGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225EEN156.250000M-CDGA3TR-ND - Tape & Reel (TR) 114-SG3225EEN156.250000M-CDGA3CT-ND - Cut Tape (CT) 114-SG3225EEN156.250000M-CDGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 156.250000M-CDGA3 |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG3225EEN 156.250000M-CDGA3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511ACA156M250CAG | Skyworks Solutions Inc. | 600 | 336-6148-ND | 164,34000 Kč | Parametric Equivalent |
| AK3APAF1-156.2500T | Abracon LLC | 608 | 535-AK3APAF1-156.2500TCT-ND | 106,78000 Kč | Parametric Equivalent |
| AX3PAF1-156.2500 | Abracon LLC | 1 474 | 535-15052-ND | 135,14000 Kč | Parametric Equivalent |
| AX3PAF1-156.2500T | Abracon LLC | 497 | 535-AX3PAF1-156.2500TCT-ND | 106,78000 Kč | Parametric Equivalent |
| AX3PAF1-156.2500T3 | Abracon LLC | 15 | 535-AX3PAF1-156.2500T3CT-ND | 96,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,40000 Kč | 419,40 Kč |
| 10 | 364,53300 Kč | 3 645,33 Kč |
| 25 | 357,38000 Kč | 8 934,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 299,85536 Kč | 74 963,84 Kč |
| 500 | 291,97700 Kč | 145 988,50 Kč |
| Unit Price without VAT: | 419,40000 Kč |
|---|---|
| Unit Price with VAT: | 507,47400 Kč |










