


AX3PAF1-156.2500 | |
|---|---|
DigiKey Part Number | 535-15052-ND |
Manufacturer | |
Manufacturer Product Number | AX3PAF1-156.2500 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3PAF1-156.2500 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3APAF1-156.2500T | Abracon LLC | 608 | 535-AK3APAF1-156.2500TCT-ND | 106,78000 Kč | Parametric Equivalent |
| AX3PAF1-156.2500T | Abracon LLC | 497 | 535-AX3PAF1-156.2500TCT-ND | 106,78000 Kč | Parametric Equivalent |
| AX3PAF1-156.2500T3 | Abracon LLC | 15 | 535-AX3PAF1-156.2500T3CT-ND | 96,77000 Kč | Parametric Equivalent |
| 511ABA156M250CAG | Skyworks Solutions Inc. | 0 | 863-511ABA156M250CAG-ND | 108,11490 Kč | Parametric Equivalent |
| 511ABA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511ABA156M250CAGRTR-ND | 98,05797 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 117,37500 Kč | 1 173,75 Kč |
| 25 | 111,00120 Kč | 2 775,03 Kč |
| 50 | 106,41720 Kč | 5 320,86 Kč |
| 100 | 105,02410 Kč | 10 502,41 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |

