
632L3I025M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I025M00000TR-ND - Tape & Reel (TR) 110-632L3I025M00000CT-ND - Cut Tape (CT) 110-632L3I025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I025M00000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 25,05000 Kč | 250,50 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 50 | 22,71300 Kč | 1 135,65 Kč |
| 100 | 21,77620 Kč | 2 177,62 Kč |
| 250 | 20,59280 Kč | 5 148,20 Kč |
| 500 | 19,74070 Kč | 9 870,35 Kč |
| 1 000 | 18,92500 Kč | 18 925,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,70123 Kč | 53 103,69 Kč |
| 6 000 | 16,97107 Kč | 101 826,42 Kč |
| 9 000 | 16,55826 Kč | 149 024,34 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |











