RF6E065BNTCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US6J2TR

DigiKey Part Number
US6J2TR-ND - Tape & Reel (TR)
US6J2CT-ND - Cut Tape (CT)
US6J2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US6J2TR
Description
MOSFET 2P-CH 20V 1A TUMT6
Customer Reference
Detailed Description
Mosfet Array 20V 1A 1W Surface Mount TUMT6
Datasheet
 Datasheet
EDA/CAD Models
US6J2TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1A
Rds On (Max) @ Id, Vgs
390mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
TUMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 355
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1013,76700 Kč137,67 Kč
1009,00100 Kč900,10 Kč
5006,95028 Kč3 475,14 Kč
1 0006,28974 Kč6 289,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,14362 Kč12 430,86 Kč
6 0003,80395 Kč22 823,70 Kč
9 0003,63087 Kč32 677,83 Kč
15 0003,43638 Kč51 545,70 Kč
21 0003,32124 Kč69 746,04 Kč
30 0003,23591 Kč97 077,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč