


625L3I010M00000 | |
|---|---|
DigiKey Part Number | 110-625L3I010M00000TR-ND - Tape & Reel (TR) 110-625L3I010M00000CT-ND - Cut Tape (CT) 110-625L3I010M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I010M00000 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,85160 Kč | 696,29 Kč |
| 50 | 26,70100 Kč | 1 335,05 Kč |
| 100 | 25,59660 Kč | 2 559,66 Kč |
| 250 | 24,20732 Kč | 6 051,83 Kč |
| 500 | 23,20614 Kč | 11 603,07 Kč |
| 1 000 | 22,24738 Kč | 22 247,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,80930 Kč | 62 427,90 Kč |
| 6 000 | 19,95111 Kč | 119 706,66 Kč |
| 9 000 | 19,46599 Kč | 175 193,91 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











