
2029056-3 | |
|---|---|
DigiKey Part Number | A115024-ND |
Manufacturer | |
Manufacturer Product Number | 2029056-3 |
Description | CONN HEADER VERT 3POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029056-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 9A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| 500 | 9,75988 Kč | 4 879,94 Kč |
| 1 000 | 9,29350 Kč | 9 293,50 Kč |
| 5 000 | 8,29585 Kč | 41 479,25 Kč |
| 10 000 | 7,90010 Kč | 79 001,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











