
445I23D25M00000 | |
|---|---|
DigiKey Part Number | 110-445I23D25M00000TR-ND - Tape & Reel (TR) 110-445I23D25M00000CT-ND - Cut Tape (CT) 110-445I23D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 445I23D25M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-23A-JGN-TR | ECS Inc. | 9 107 | XC2099CT-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 25 | 10,66120 Kč | 266,53 Kč |
| 50 | 10,21920 Kč | 510,96 Kč |
| 100 | 9,79580 Kč | 979,58 Kč |
| 250 | 9,26236 Kč | 2 315,59 Kč |
| 500 | 8,87944 Kč | 4 439,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,51217 Kč | 8 512,17 Kč |
| 2 000 | 8,16003 Kč | 16 320,06 Kč |
| 3 000 | 7,96103 Kč | 23 883,09 Kč |
| 5 000 | 7,71712 Kč | 38 585,60 Kč |
| 7 000 | 7,56071 Kč | 52 924,97 Kč |
| 10 000 | 7,39836 Kč | 73 983,60 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











