
ECS-250-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2099TR-ND - Tape & Reel (TR) XC2099CT-ND - Cut Tape (CT) XC2099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-23A-JGN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-23A-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 50 | 17,65940 Kč | 882,97 Kč |
| 100 | 16,93070 Kč | 1 693,07 Kč |
| 250 | 16,00972 Kč | 4 002,43 Kč |
| 500 | 15,34786 Kč | 7 673,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,71309 Kč | 14 713,09 Kč |
| 2 000 | 14,10520 Kč | 28 210,40 Kč |
| 3 000 | 13,76139 Kč | 41 284,17 Kč |
| 5 000 | 13,34032 Kč | 66 701,60 Kč |
| 7 000 | 13,07027 Kč | 91 491,89 Kč |
| 10 000 | 12,79005 Kč | 127 900,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











