
445I23C25M00000 | |
|---|---|
DigiKey Part Number | 110-445I23C25M00000TR-ND - Tape & Reel (TR) 110-445I23C25M00000CT-ND - Cut Tape (CT) 110-445I23C25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23C25M00000 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 16pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I23D25M00000 | CTS-Frequency Controls | 108 187 | 110-445I23D25M00000CT-ND | 12,93000 Kč | Similar |
| 445I23E25M00000 | CTS-Frequency Controls | 133 462 | 110-445I23E25M00000CT-ND | 12,93000 Kč | Similar |
| ABM3-25.000MHZ-D2Y-T | Abracon LLC | 14 423 | 535-10645-1-ND | 11,47000 Kč | Similar |
| ECS-250-18-23A-JGN-TR | ECS Inc. | 9 107 | XC2099CT-ND | 22,32000 Kč | Similar |
| H130A-25.000-18-F-2030-EXT-TR | Raltron Electronics | 958 | 2151-H130A-25.000-18-F-2030-EXT-TRCT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 25 | 12,26320 Kč | 306,58 Kč |
| 50 | 11,75420 Kč | 587,71 Kč |
| 100 | 11,26820 Kč | 1 126,82 Kč |
| 250 | 10,65716 Kč | 2 664,29 Kč |
| 500 | 10,21586 Kč | 5 107,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,01544 Kč | 10 015,44 Kč |
| 2 000 | 9,60125 Kč | 19 202,50 Kč |
| 3 000 | 9,36704 Kč | 28 101,12 Kč |
| 5 000 | 9,08023 Kč | 45 401,15 Kč |
| 7 000 | 8,89621 Kč | 62 273,47 Kč |
| 10 000 | 8,70532 Kč | 87 053,20 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

