
416F52022IKR | |
---|---|
DigiKey Part Number | 110-416F52022IKRTR-ND - Tape & Reel (TR) 110-416F52022IKRCT-ND - Cut Tape (CT) 110-416F52022IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F52022IKR |
Description | CRYSTAL 52.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F52022IKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
10 | 12,18600 Kč | 121,86 Kč |
25 | 11,52320 Kč | 288,08 Kč |
50 | 11,04820 Kč | 552,41 Kč |
100 | 10,59000 Kč | 1 059,00 Kč |
250 | 10,01508 Kč | 2 503,77 Kč |
500 | 9,60054 Kč | 4 800,27 Kč |
1 000 | 9,20353 Kč | 9 203,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,60765 Kč | 25 822,95 Kč |
6 000 | 8,25201 Kč | 49 512,06 Kč |
9 000 | 8,05089 Kč | 72 458,01 Kč |
15 000 | 7,80463 Kč | 117 069,45 Kč |
21 000 | 7,64666 Kč | 160 579,86 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |