
ECS-.327-CDX-1038 | |
|---|---|
DigiKey Part Number | XC2121-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-CDX-1038 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-CDX-1038 Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 25 | 9,26800 Kč | 231,70 Kč |
| 50 | 8,88860 Kč | 444,43 Kč |
| 100 | 8,51950 Kč | 851,95 Kč |
| 250 | 8,05688 Kč | 2 014,22 Kč |
| 500 | 7,72320 Kč | 3 861,60 Kč |
| 1 000 | 7,40370 Kč | 7 403,70 Kč |
| 3 000 | 6,92430 Kč | 20 772,90 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


