Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F40022CAR | |
|---|---|
DigiKey Part Number | 416F40022CAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F40022CAR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F40022CAR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F40022CKR | CTS-Frequency Controls | 0 | CTX1412TR-ND | 8,62271 Kč | Similar |
| 416F40022CKT | CTS-Frequency Controls | 0 | 416F40022CKT-ND | 0,00000 Kč | Similar |
| 416F40022CLR | CTS-Frequency Controls | 0 | 416F40022CLR-ND | 10,68879 Kč | Similar |
| 416F40022CLT | CTS-Frequency Controls | 0 | 416F40022CLT-ND | 0,00000 Kč | Similar |
| 416F40012CAR | CTS-Frequency Controls | 0 | 416F40012CAR-ND | 10,68879 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,68879 Kč | 32 066,37 Kč |
| Unit Price without VAT: | 10,68879 Kč |
|---|---|
| Unit Price with VAT: | 12,93344 Kč |


