416F40022CKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,68879 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,68879 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,68879 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,62271 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,62271 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,68879 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 17,52000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 8 044
Unit Price: 37,75000 Kč
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 702
Unit Price: 16,89000 Kč
Datasheet
40 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F40022CKT

DigiKey Part Number
416F40022CKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F40022CKT
Description
CRYSTAL 40.0000MHZ 8PF SMD
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F40022CARCTS-Frequency Controls0416F40022CAR-ND10,68879 KčSimilar
416F40022CTRCTS-Frequency Controls0416F40022CTR-ND10,68879 KčSimilar
416F40012CKRCTS-Frequency Controls0416F40012CKR-ND10,68879 KčParametric Equivalent
416F40012IKRCTS-Frequency Controls0416F40012IKR-ND10,92161 KčParametric Equivalent
416F40022CKRCTS-Frequency Controls0CTX1412TR-ND8,62271 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types