Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F400X2IAR | |
|---|---|
DigiKey Part Number | 416F400X2IAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F400X2IAR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F400X2IAR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F400X2IKR | CTS-Frequency Controls | 0 | 416F400X2IKR-ND | 10,92161 Kč | Similar |
| 416F400X2IKT | CTS-Frequency Controls | 0 | 416F400X2IKT-ND | 0,00000 Kč | Similar |
| 416F400X2ILR | CTS-Frequency Controls | 0 | 416F400X2ILR-ND | 10,92161 Kč | Similar |
| 416F400X2ILT | CTS-Frequency Controls | 0 | 416F400X2ILT-ND | 0,00000 Kč | Similar |
| 416F40012IAR | CTS-Frequency Controls | 0 | 416F40012IAR-ND | 10,92161 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92161 Kč | 32 764,83 Kč |
| Unit Price without VAT: | 10,92161 Kč |
|---|---|
| Unit Price with VAT: | 13,21515 Kč |



