416F27111CAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,78848 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,78848 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 19,37000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,13983 Kč
Datasheet

Similar


Abracon LLC
In Stock: 4 589
Unit Price: 20,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 524
Unit Price: 21,05000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 12,93936 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,65909 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 344
Unit Price: 15,58000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 1 379
Unit Price: 15,58000 Kč
Datasheet
27.12 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F27111CAR

DigiKey Part Number
416F27111CAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F27111CAR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,78848 Kč32 365,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10,78848 Kč
Unit Price with VAT:13,05406 Kč