Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

416F26022IKR | |
|---|---|
DigiKey Part Number | 110-416F26022IKRTR-ND - Tape & Reel (TR) 110-416F26022IKRCT-ND - Cut Tape (CT) 110-416F26022IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F26022IKR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F26022IKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F26022IAR | CTS-Frequency Controls | 0 | 416F26022IAR-ND | 10,99623 Kč | Similar |
| 416F26022IAT | CTS-Frequency Controls | 0 | 416F26022IAT-ND | 0,00000 Kč | Similar |
| 416F26022ITR | CTS-Frequency Controls | 0 | 416F26022ITR-ND | 10,99623 Kč | Similar |
| 416F26022ITT | CTS-Frequency Controls | 0 | 416F26022ITT-ND | 0,00000 Kč | Similar |
| 416F26012IKR | CTS-Frequency Controls | 0 | 416F26012IKR-ND | 10,99623 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,62440 Kč | 290,61 Kč |
| 50 | 11,14160 Kč | 557,08 Kč |
| 100 | 10,68170 Kč | 1 068,17 Kč |
| 250 | 10,10088 Kč | 2 525,22 Kč |
| 500 | 9,68302 Kč | 4 841,51 Kč |
| 1 000 | 9,28259 Kč | 9 282,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,68162 Kč | 26 044,86 Kč |
| 6 000 | 8,32287 Kč | 49 937,22 Kč |
| 9 000 | 8,12004 Kč | 73 080,36 Kč |
| 15 000 | 7,87170 Kč | 118 075,50 Kč |
| 21 000 | 7,71232 Kč | 161 958,72 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






