
405I35E08M00000 | |
|---|---|
DigiKey Part Number | 110-405I35E08M00000TR-ND - Tape & Reel (TR) 110-405I35E08M00000CT-ND - Cut Tape (CT) 110-405I35E08M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35E08M00000 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405I35E08M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 14,87300 Kč | 148,73 Kč |
| 25 | 14,05600 Kč | 351,40 Kč |
| 50 | 13,47700 Kč | 673,85 Kč |
| 100 | 12,91880 Kč | 1 291,88 Kč |
| 250 | 12,21720 Kč | 3 054,30 Kč |
| 500 | 11,71188 Kč | 5 855,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,22758 Kč | 11 227,58 Kč |
| 2 000 | 10,76338 Kč | 21 526,76 Kč |
| 3 000 | 10,50096 Kč | 31 502,88 Kč |
| 5 000 | 10,17950 Kč | 50 897,50 Kč |
| 7 000 | 9,97328 Kč | 69 812,96 Kč |
| 10 000 | 9,75931 Kč | 97 593,10 Kč |
| 12 000 | 9,65172 Kč | 115 820,64 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |











