


ST8024CTR | |
---|---|
DigiKey Part Number | 497-11969-2-ND - Tape & Reel (TR) 497-11969-1-ND - Cut Tape (CT) 497-11969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8024CTR |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST8024CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,12000 Kč | 38,12 Kč |
10 | 27,95400 Kč | 279,54 Kč |
25 | 25,43760 Kč | 635,94 Kč |
100 | 22,66510 Kč | 2 266,51 Kč |
250 | 21,34408 Kč | 5 336,02 Kč |
500 | 20,54838 Kč | 10 274,19 Kč |
1 000 | 19,89286 Kč | 19 892,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 19,20110 Kč | 48 002,75 Kč |
Unit Price without VAT: | 38,12000 Kč |
---|---|
Unit Price with VAT: | 46,12520 Kč |