
403C11E16M00000 | |
|---|---|
DigiKey Part Number | 110-403C11E16M00000TR-ND - Tape & Reel (TR) 110-403C11E16M00000CT-ND - Cut Tape (CT) 110-403C11E16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11E16M00000 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C11E16M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,63800 Kč | 481,90 Kč |
| 100 | 9,23700 Kč | 923,70 Kč |
| 250 | 8,73600 Kč | 2 184,00 Kč |
| 500 | 8,37484 Kč | 4 187,42 Kč |
| 1 000 | 8,02817 Kč | 8 028,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50839 Kč | 22 525,17 Kč |
| 6 000 | 7,19805 Kč | 43 188,30 Kč |
| 9 000 | 7,02257 Kč | 63 203,13 Kč |
| 15 000 | 6,80768 Kč | 102 115,20 Kč |
| 21 000 | 6,66981 Kč | 140 066,01 Kč |
| 30 000 | 6,52679 Kč | 195 803,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



