
403C11A24M00000 | |
|---|---|
DigiKey Part Number | 110-403C11A24M00000TR-ND - Tape & Reel (TR) 110-403C11A24M00000CT-ND - Cut Tape (CT) 110-403C11A24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A24M00000 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C11A24M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,38800 Kč | 113,88 Kč |
| 25 | 10,77760 Kč | 269,44 Kč |
| 50 | 10,33140 Kč | 516,57 Kč |
| 100 | 9,90400 Kč | 990,40 Kč |
| 250 | 9,36640 Kč | 2 341,60 Kč |
| 500 | 8,97908 Kč | 4 489,54 Kč |
| 1 000 | 8,60756 Kč | 8 607,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,05022 Kč | 24 150,66 Kč |
| 6 000 | 7,71749 Kč | 46 304,94 Kč |
| 9 000 | 7,52940 Kč | 67 764,60 Kč |
| 15 000 | 7,29903 Kč | 109 485,45 Kč |
| 21 000 | 7,15125 Kč | 150 176,25 Kč |
| 30 000 | 6,99794 Kč | 209 938,20 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










