402F25022IJT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,62271 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


ECS Inc.
In Stock: 706
Unit Price: 10,64000 Kč
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: 13,14000 Kč
Datasheet
25 MHz ±20ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F25022IJT

DigiKey Part Number
402F25022IJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F25022IJT
Description
CRYSTAL 25.0000MHZ 9PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F25022IJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F2501XIJRCTS-Frequency Controls0402F2501XIJR-ND7,07794 KčDirect
402F25022IARCTS-Frequency Controls0402F25022IAR-ND7,07794 KčSimilar
402F25022IKRCTS-Frequency Controls0402F25022IKR-ND7,07794 KčSimilar
416F25022IARCTS-Frequency Controls0416F25022IAR-ND10,92161 KčSimilar
416F25022IKRCTS-Frequency Controls0416F25022IKR-ND8,62271 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types