Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

402F25022IAR | |
|---|---|
DigiKey Part Number | 402F25022IAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F25022IAR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F25022IAR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F2501XIAR | CTS-Frequency Controls | 8 638 | 110-402F2501XIARCT-ND | 11,05000 Kč | Direct |
| 402F2501XIAT | CTS-Frequency Controls | 0 | 402F2501XIAT-ND | 0,00000 Kč | Direct |
| 402F25022IJR | CTS-Frequency Controls | 0 | 402F25022IJR-ND | 7,07794 Kč | Similar |
| 402F25022IJT | CTS-Frequency Controls | 0 | 402F25022IJT-ND | 0,00000 Kč | Similar |
| 402F25022IKR | CTS-Frequency Controls | 0 | 402F25022IKR-ND | 7,07794 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,07794 Kč | 21 233,82 Kč |
| Unit Price without VAT: | 7,07794 Kč |
|---|---|
| Unit Price with VAT: | 8,56431 Kč |



