402F2401XILT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 13 691
Unit Price: 10,92000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


ECS Inc.
In Stock: 778
Unit Price: 10,71000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 5 849
Unit Price: 16,38000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 1 553
Unit Price: 16,38000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 925
Unit Price: 16,38000 Kč
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 7,58784 Kč
Datasheet
24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F2401XILT

DigiKey Part Number
402F2401XILT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F2401XILT
Description
CRYSTAL 24.0000MHZ 12PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F2401XILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F2401XIARCTS-Frequency Controls13 691110-402F2401XIARCT-ND10,92000 KčSimilar
402F2401XIJRCTS-Frequency Controls0402F2401XIJR-ND7,12630 KčSimilar
402F2401XILRCTS-Frequency Controls0402F2401XILR-ND7,12630 KčParametric Equivalent
ECS-240-10-37-CWN-TRECS Inc.778XC2467CT-ND10,71000 KčSimilar
Q 24,0-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz5 8491908-1137-1-ND16,38000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types