
357LB3I002M0480 | |
|---|---|
DigiKey Part Number | 110-357LB3I002M0480TR-ND - Tape & Reel (TR) 110-357LB3I002M0480CT-ND - Cut Tape (CT) 110-357LB3I002M0480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 357LB3I002M0480 |
Description | XTAL OSC VCXO 2.0480MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.048 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 Kč | 52,85 Kč |
| 10 | 45,91900 Kč | 459,19 Kč |
| 25 | 43,41800 Kč | 1 085,45 Kč |
| 50 | 41,62040 Kč | 2 081,02 Kč |
| 100 | 39,90170 Kč | 3 990,17 Kč |
| 250 | 37,73460 Kč | 9 433,65 Kč |
| 500 | 36,28982 Kč | 18 144,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,64855 Kč | 29 648,55 Kč |
| Unit Price without VAT: | 52,85000 Kč |
|---|---|
| Unit Price with VAT: | 63,94850 Kč |







