
220AMA04R | |
|---|---|
DigiKey Part Number | CT3078-2-ND - Tape & Reel (TR) CT3078-1-ND - Cut Tape (CT) CT3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 220AMA04R |
Description | SWITCH ROTARY DIP SP4T 0.1A 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 220AMA04R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.81mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,41000 Kč | 52,41 Kč |
| 10 | 44,14200 Kč | 441,42 Kč |
| 25 | 40,92960 Kč | 1 023,24 Kč |
| 100 | 36,45860 Kč | 3 645,86 Kč |
| 250 | 33,83072 Kč | 8 457,68 Kč |
| 500 | 32,03978 Kč | 16 019,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,42272 Kč | 30 422,72 Kč |
| Unit Price without VAT: | 52,41000 Kč |
|---|---|
| Unit Price with VAT: | 63,41610 Kč |










