Red 643nm LED Indication - Discrete 1.85V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0805HC

DigiKey Part Number
492-SM0805HCTR-ND - Tape & Reel (TR)
492-SM0805HCCT-ND - Cut Tape (CT)
492-SM0805HCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0805HC
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 643nm LED Indication - Discrete 1.85V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0805HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.20mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,26500 Kč72,65 Kč
1005,20960 Kč520,96 Kč
5004,28570 Kč2 142,85 Kč
1 0003,98206 Kč3 982,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,59101 Kč10 773,03 Kč
6 0003,39170 Kč20 350,20 Kč
9 0003,28945 Kč29 605,05 Kč
15 0003,17402 Kč47 610,30 Kč
21 0003,10533 Kč65 211,93 Kč
30 0003,03836 Kč91 150,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč