
SM0805PGC | |
|---|---|
DigiKey Part Number | 492-SM0805PGCTR-ND - Tape & Reel (TR) 492-SM0805PGCCT-ND - Cut Tape (CT) 492-SM0805PGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805PGC |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 555nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805PGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 500 | 6,31620 Kč | 3 158,10 Kč |
| 1 000 | 5,90002 Kč | 5 900,02 Kč |
| 2 000 | 5,54631 Kč | 11 092,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,19698 Kč | 16 787,92 Kč |
| 8 000 | 3,99351 Kč | 31 948,08 Kč |
| 12 000 | 3,98962 Kč | 47 875,44 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











