Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

219G-8LPSTR | |
|---|---|
DigiKey Part Number | 119-219G-8LPSTRCT-ND - Cut Tape (CT) 119-219G-8LPSTRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 219G-8LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.159" (4.05mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 20VDC | Length 0.858" (21.80mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8LPST | CTS Electrocomponents | 8 205 | CT2198LPST-ND | 25,33520 Kč | Parametric Equivalent |
| 219-8LPSTF | CTS Electrocomponents | 0 | 219-8LPSTF-ND | 15,81035 Kč | Parametric Equivalent |
| 219-8LPSTR | CTS Electrocomponents | 11 085 | 119-219-8LPSTRCT-ND | 26,07000 Kč | Parametric Equivalent |
| 219-8LPSTRF | CTS Electrocomponents | 42 270 | 119-219-8LPSTRFCT-ND | 25,24000 Kč | Parametric Equivalent |
| 219G-8LPST | CTS Electrocomponents | 0 | 119-219G-8LPST-ND | 20,20356 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,50849 Kč | 21 508,49 Kč |
| Unit Price without VAT: | 21,50849 Kč |
|---|---|
| Unit Price with VAT: | 26,02527 Kč |




